The DTS24W21-41PN-LC is a 41-position circular connector with an aluminium shell and cadmium finish. It features a crimp contact type and is rated for operation between -65°C and 175°C. The connector is available in a bulk packaging option and is part of the MIL-DTL-38999 Series III, DTS series. It is not RoHS compliant and the Reach SVHC compliance status is unknown.
TE Connectivity DTS24W21-41PN-LC technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Gender | Receptacle |
| Housing Color | Green |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Contacts | 41 |
| Number of Positions | 41 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | MIL-DTL-38999 Series III, DTS |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Shielded |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity DTS24W21-41PN-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.