This 41-contact receptacle features a current rating of 7.5A and operates within a temperature range of -65°C to 175°C. It is designed for panel, bulkhead, front side nut, and jam nut mounting. The receptacle is made of aluminium with a cadmium plating and features a copper alloy contact with gold plating. It is shielded and rated for environment-resistant applications.
TE Connectivity DTS24W21-41SN technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Features | Shielded |
| Gender | Receptacle |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut, Jam Nut |
| Number of Contacts | 41 |
| Number of Positions | 41 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | MIL-DTL-38999 Series III, DTS |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity DTS24W21-41SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.