This 41-contact circular connector features a straight body orientation and a jam nut mounting style. It has a maximum operating temperature range of -65 to 175°C and a maximum current rating of 7.5A. The connector is designed for use with a socket (SKT) and a receptacle (RCP).
TE Connectivity DTS24W21-41SN-3028-LC technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 41 |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 41 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Current Rating | 7.5A |
Download the complete datasheet for TE Connectivity DTS24W21-41SN-3028-LC to view detailed technical specifications.
No datasheet is available for this part.