This is a 4-contact circular connector with a straight body, designed for crimp termination. It has a minimum operating temperature of -65°C and a maximum operating temperature of 175°C. The connector is suitable for use in a variety of applications, with a mounting style of jam nut.
TE Connectivity DTS24W21-75AE technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 4 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 4 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity DTS24W21-75AE to view detailed technical specifications.
No datasheet is available for this part.