TE Connectivity DTS24W21-75SE-LC technical specifications.
| Body Material | Aluminium |
| Contact Plating | Gold |
| Gender | Receptacle |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | DTS |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity DTS24W21-75SE-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.