
This 56-contact circular shielded connector is part of the MIL-DTL-38999 Series III, DTS series from TE Connectivity. It features a body and shell made of aluminium with a cadmium plating, and contacts made of copper alloy with a gold plating. The connector is designed for panel, bulkhead, and front side nut mounting and is rated for operation between -65°C and 175°C. It is packaged in bulk and is environment resistant.
TE Connectivity DTS24W25-4BE technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Gender | Receptacle |
| Housing Color | Green |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Contacts | 56 |
| Number of Positions | 56 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| Series | MIL-DTL-38999 Series III, DTS |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Shielded |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity DTS24W25-4BE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.