
This 61-contact circular receptacle connector features a shielded design and operates within a temperature range of -65°C to 175°C. Constructed from aluminium with a cadmium plating, it has a copper alloy contact with a gold plating. The connector is suitable for panel, bulkhead, or front side nut mounting and is compliant with the MIL-DTL-38999 Series III standard.
TE Connectivity DTS24W25-61BC technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Gender | Receptacle |
| Housing Color | Green |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Contacts | 61 |
| Number of Positions | 61 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | MIL-DTL-38999 Series III, DTS |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Shielded |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity DTS24W25-61BC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
