
This 3-contact receptacle features a shielded design and is rated for panel, bulkhead, and front side nut mounting. Constructed from aluminium with a cadmium plating on the body and gold plating on the copper alloy contacts, it is suitable for use in environment-resistant applications. The receptacle is packaged individually in bulk and is compliant with the MIL-DTL-38999 Series III standard.
Checking distributor stock and pricing after the page loads.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | CRIMP |
| Features | Shielded |
| Gender | Receptacle |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | MIL-DTL-38999 Series III, DTS |
| RoHS | Not Compliant |