This circular connector features a PIN contact gender, solder termination method, and straight body orientation. It is designed for mounting via a jam nut and has a maximum operating temperature of 200°C and a minimum operating temperature of -65°C.
TE Connectivity DTS24Y21-27CB technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity DTS24Y21-27CB to view detailed technical specifications.
No datasheet is available for this part.