This circular connector features 55 SKT contacts and a RCP gender, suitable for applications requiring a high number of connections. The connector's operating temperature range spans from -65°C to 175°C, and it can handle a maximum current rating of 5A. The jam nut mounting style provides a secure connection, making it ideal for use in various industries.
TE Connectivity DTS24Z17-35SN [V001] technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 55 |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 55 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Current Rating | 5A |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity DTS24Z17-35SN [V001] to view detailed technical specifications.
No datasheet is available for this part.