This 11-contact circular connector features a SKT contact gender and RCP gender, with a mounting style of jam nut. It has a maximum operating temperature range of -65°C to 175°C and a maximum current rating of 13A.
TE Connectivity DTS24Z19-11SE-6149 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 11 |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 11 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Current Rating | 13A |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity DTS24Z19-11SE-6149 to view detailed technical specifications.
No datasheet is available for this part.