This 41-contact circular connector features a crimp termination method and a straight body orientation. It is designed for use in applications where high voltage and current ratings are required, and can operate over a temperature range of -65°C to 175°C. The connector is rated for 850VDC and 7.5A, making it suitable for use in a variety of electrical and industrial applications.
TE Connectivity DTS24Z21-41AA technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 41 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 41 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 850VDC|600VAC |
| Max Current Rating | 7.5A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity DTS24Z21-41AA to view detailed technical specifications.
No datasheet is available for this part.