This 2-position circular connector features a shielded design with a silver housing and aluminium shell, plated with electroless nickel. The contacts are made of copper alloy with a gold plating and a circular shape, suitable for crimp connections. The connector operates within a temperature range of -65°C to 200°C and is resistant to various environments.
TE Connectivity DTS26F11-2AE technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Gender | Male |
| Housing Color | Silver |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| Series | MIL-DTL-38999 Series III, DTS |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shielding | Shielded |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DTS26F11-2AE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.