This wire-to-wire circular connector features a straight, male orientation with 6 positions and 6 contacts, all rated for power. Constructed with an aluminum shell and body plated in electroless nickel, it offers environmental resistance and shielding. The copper alloy contacts are gold-plated for enhanced conductivity, supporting a 7.5A current rating and 500 mating cycles. Designed for cable mounting, this connector operates within a temperature range of -65°C to 200°C, with a 2.11mm insulation diameter and silicone insulation material.
TE Connectivity DTS26F11-98SN technical specifications.
| Assembly Length | 31mm |
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Connector System | Wire-to-Wire |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Durability | 500Cycles |
| Environmental Protection | Yes (With) |
| Factory Installed Backshell | No (Without) |
| Features | Shielded |
| Feedthrough Type | No |
| Gender | Male |
| Insulation Diameter | 2.11mm |
| Insulation Material | Silicone |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Power Positions | 6 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel |
| Preloaded | No |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | MIL-DTL-38999 Series III, DTS |
| Shell Material | Aluminium |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DTS26F11-98SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.