
The DTS26F11-99HC is a 7-contact shielded circular connector with a current rating of 7.5A. It features a body made of aluminium with an electroless nickel plating and copper alloy contacts with gold plating. The connector is rated for operation between -65°C and 200°C and is compliant with the MIL-DTL-38999 Series III standard. It is available in bulk packaging and has a shielded design for added protection.
TE Connectivity DTS26F11-99HC technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Features | Shielded |
| Gender | Male |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | MIL-DTL-38999 Series III, DTS |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity DTS26F11-99HC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
