TE Connectivity DTS26F13-08SN technical specifications.
| Gender | Male |
| Mount | Cable |
| Number of Contacts | 8 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DTS26F13-08SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.