
This 4-contact male circular connector features an aluminium body with electroless nickel plating and gold-plated copper alloy contacts. It is designed for cable mount applications and meets the requirements of the specified categories. The connector's operating details and compliance information are not provided.
TE Connectivity DTS26F13-4HD-LC technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Reach SVHC Compliant | Unknown |
| Series | DTS |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity DTS26F13-4HD-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.