
This 5-contact shielded crimp connector features an aluminium body with electroless nickel plating and gold-plated copper alloy contacts. The connector is designed for free-hanging mounting and is part of the MIL-DTL-38999 Series III, DTS series. It is environment resistant and compliant with Reach SVHC regulations, although the compliance status is unknown.
TE Connectivity DTS26F15-5AN technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | CRIMP |
| Features | Shielded |
| Gender | Male |
| Mount | Free Hanging |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| Series | MIL-DTL-38999 Series III, DTS |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity DTS26F15-5AN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
