Six-position, male circular connector for wire-to-wire applications. Features straight, cable mount orientation with crimp termination and nickel plating. Constructed with an aluminum shell and silicone insulation, it offers a wide operating temperature range of -65°C to 200°C and 500 mating cycles durability. Environmental protection is included, with a 31mm assembly length and 0.0656lb weight.
TE Connectivity DTS26F17-06PN technical specifications.
| Assembly Length | 31mm |
| Connector System | Wire-to-Wire |
| Durability | 500Cycles |
| Environmental Protection | Yes (With) |
| Factory Installed Backshell | No (Without) |
| Feedthrough Type | No |
| Gender | Male |
| Insulation Diameter | 0.142inch |
| Insulation Material | Silicone |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Power Positions | 6 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel |
| Preloaded | No |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Shell Material | Aluminium |
| Termination | Crimp |
| Weight | 0.0656lb |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DTS26F17-06PN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.