This 6-contact circular connector features a straight body orientation and is designed for cable mounting. It has a minimum operating temperature of -65°C and a maximum operating temperature of 200°C. The connector is a general-purpose device with no specific port count or terminal count mentioned.
TE Connectivity DTS26F17-6HC-LC technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 6 |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 6 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Number of Ports | 1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity DTS26F17-6HC-LC to view detailed technical specifications.
No datasheet is available for this part.