
This 32-position male circular connector features an aluminium body with electroless nickel plating and gold-plated copper alloy contacts. It is designed for cable mount applications. The connector does not comply with RoHS regulations, but its SVHC compliance status is unknown.
TE Connectivity DTS26F19-32HB-LC technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 32 |
| Number of Positions | 32 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | DTS |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity DTS26F19-32HB-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
