The DTS26F21-39SE3028 is a 39-contact circular connector with a crimp termination method and straight body orientation. It is designed for cable mount applications and features a SKT to PL contact gender. The connector has a maximum operating temperature range of -65°C to 200°C and a maximum voltage rating of 850VDC. It can handle a maximum current of 13A.
TE Connectivity DTS26F21-39SE3028 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 39 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 39 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 850VDC|600VAC |
| Max Current Rating | 13/7.5A |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity DTS26F21-39SE3028 to view detailed technical specifications.
No datasheet is available for this part.