
This 41-contact circular connector features a shielded design with an aluminium shell and electroless nickel finish. It is made with copper alloy contacts plated with gold and has a crimp contact type. The connector is rated for operation in a wide temperature range of -65°C to 200°C and is resistant to various environments. It is available in bulk packaging and is not compliant with RoHS regulations.
TE Connectivity DTS26F21-41AA technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Gender | Male |
| Housing Color | Silver |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Contacts | 41 |
| Number of Positions | 41 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | MIL-DTL-38999 Series III, DTS |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shielding | Shielded |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity DTS26F21-41AA to view detailed technical specifications.
No datasheet is available for this part.