
This 41-contact shielded circular connector features a male gender and a free hanging mount. The body is made of aluminium with an electroless nickel plating, while the contacts are made of copper alloy with a gold plating. The connector is rated for environment resistance and is available in bulk packaging.
TE Connectivity DTS26F21-41AE technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | CRIMP |
| Features | Shielded |
| Gender | Male |
| Mount | Free Hanging |
| Number of Contacts | 41 |
| Number of Positions | 41 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | MIL-DTL-38999 Series III, DTS |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity DTS26F21-41AE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.