41-position, male circular connector with straight orientation and shielded design. Features a durable aluminum shell with electroless nickel plating and silver color. Copper alloy contacts with gold plating ensure reliable mating, operating within a temperature range of -65°C to 200°C. This free-hanging, cable-mount connector utilizes crimp termination and is RoHS compliant.
TE Connectivity DTS26F21-41SN technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Color | Silver |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 41 |
| Number of Positions | 41 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Radiation Hardening | No |
| Ratings | Environment Sealed |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | MIL-DTL-38999 Series III, DTS |
| Shell Finish | Nickel |
| Shell Material | Aluminium |
| Shielding | Shielded |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DTS26F21-41SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.