This 41-contact shielded receptacle is part of the MIL-DTL-38999 Series III, DTS series from TE Connectivity. It features a nickel finish and is made from aluminium with electroless nickel plating. The contacts are made from copper alloy with gold plating and are of the crimp type. The receptacle is designed for free-hanging mounting and is RoHS compliant. It is suitable for use in environment-resistant applications.
TE Connectivity DTS26F21-41SN-LC technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | CRIMP |
| Features | Shielded |
| Gender | Receptacle |
| Mount | Free Hanging |
| Number of Contacts | 41 |
| Number of Positions | 41 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MIL-DTL-38999 Series III, DTS |
| Shell Finish | Nickel |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DTS26F21-41SN-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.