TE Connectivity DTS26F25-19BA technical specifications.
| Contact Type | CRIMP |
| Features | Shielded |
| Mount | Free Hanging |
| Number of Positions | 19 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | MIL-DTL-38999 Series III, DTS |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity DTS26F25-19BA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.