24-position, male circular connector for wire-to-wire applications. Features a 23A current rating, gold-plated copper alloy contacts, and a silicone insulator. Constructed with an aluminum shell and body plating of electroless nickel, this connector offers environmental resistance and operates within a temperature range of -65°C to 200°C. Designed for free-hanging, cable mount applications with crimp termination.
TE Connectivity DTS26F25-24PN technical specifications.
| Assembly Length | 31mm |
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Connector System | Wire-to-Wire |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 23A |
| Durability | 500Cycles |
| Environmental Protection | Yes (With) |
| Factory Installed Backshell | No (Without) |
| Features | Shielded |
| Feedthrough Type | No |
| Gender | Male |
| Insulation Material | Silicone |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Contacts | 12 |
| Number of Positions | 24 |
| Number of Power Positions | 24 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel |
| Preloaded | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | MIL-DTL-38999 Series III, DTS |
| Shell Material | Aluminium |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DTS26F25-24PN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.