This 43-contact circular cable mount connector features a SKT contact gender and PL gender, with a straight body orientation. It is designed for crimp termination and has a single port. The operating temperature range is -65 to 200°C.
TE Connectivity DTS26F25-43SN[V001] technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 43 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 43 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Number of Ports | 1 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity DTS26F25-43SN[V001] to view detailed technical specifications.
No datasheet is available for this part.