
This 61-contact circular connector features an aluminium shell with an electroless nickel finish. It has a maximum operating temperature of 200°C and a minimum operating temperature of -65°C. The connector is rated for environment resistance and is shielded. It is not RoHS compliant and the Reach SVHC compliance status is unknown.
TE Connectivity DTS26F25-61PC-LC technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Gender | Male |
| Housing Color | Silver |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Contacts | 61 |
| Number of Positions | 61 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | MIL-DTL-38999 Series III, DTS |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shielding | Shielded |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity DTS26F25-61PC-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.