The DTS26T21-41SN is a 41-contact cable mount circular connector with a SKT contact gender and a maximum voltage rating of 850VDC or 600VAC. It has a minimum operating temperature of -65°C and a maximum operating temperature of 175°C. The connector is designed for crimp termination and has a straight body orientation. It is suitable for use in applications requiring high voltage and current ratings.
TE Connectivity DTS26T21-41SN technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 41 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 41 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 850VDC|600VAC |
| Max Current Rating | 7.5A |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity DTS26T21-41SN to view detailed technical specifications.
No datasheet is available for this part.