The DTS26W11-02SC is a 2-contact SKT circular connector with crimp termination, designed for cable mount applications. It features a straight body orientation and a maximum operating temperature range of -65°C to 175°C. The connector has a maximum voltage rating of 850VDC or 600VAC and a maximum current rating of 13A.
TE Connectivity DTS26W11-02SC technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 2 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 850VDC|600VAC |
| Max Current Rating | 13A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity DTS26W11-02SC to view detailed technical specifications.
No datasheet is available for this part.