Circular connector, male, straight orientation, 13 positions with 13 contacts. Features a copper alloy contact material with gold plating, rated for 5A current and 500 cycles durability. Constructed with an aluminum shell and body, offering environmental resistance and shielding. Designed for wire-to-wire connection, cable mounting, and free hanging applications. Operates within a temperature range of -85°C to 347°C.
TE Connectivity DTS26W11-35PB technical specifications.
| Assembly Length | 31mm |
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Connector System | Wire-to-Wire |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 5A |
| Durability | 500Cycles |
| Environmental Protection | Yes (With) |
| Factory Installed Backshell | No (Without) |
| Features | Shielded |
| Feedthrough Type | No |
| Gender | Male |
| Insulation Diameter | 0.054inch |
| Insulation Material | Silicone |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 347°C |
| Min Operating Temperature | -85°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 13 |
| Number of Positions | 13 |
| Number of Power Positions | 13 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Preloaded | No |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | MIL-DTL-38999 Series III, DTS |
| Shell Material | Aluminium |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity DTS26W11-35PB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.