13-position, straight, male circular connector for wire-to-wire applications. Features a 5A current rating, gold-plated copper alloy contacts, and a durable aluminum shell with cadmium plating. Operates across a wide temperature range of -85°C to 347°C and offers environmental resistance with silicone insulation. Designed for cable mounting with a free-hanging configuration and a 31mm assembly length.
TE Connectivity DTS26W11-35SB technical specifications.
| Assembly Length | 31mm |
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Connector System | Wire-to-Wire |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 5A |
| Durability | 500Cycles |
| Environmental Protection | Yes (With) |
| Factory Installed Backshell | No (Without) |
| Features | Shielded |
| Feedthrough Type | No |
| Gender | Male |
| Insulation Diameter | 0.054inch |
| Insulation Material | Silicone |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 347°C |
| Min Operating Temperature | -85°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 13 |
| Number of Positions | 13 |
| Number of Power Positions | 13 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Preloaded | No |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | MIL-DTL-38999 Series III, DTS |
| Shell Material | Aluminium |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity DTS26W11-35SB to view detailed technical specifications.
No datasheet is available for this part.