
This 7-position shielded circular connector features a crimp termination and is rated for operation up to 175°C. The connector body is made of aluminum and plated with cadmium, while the contacts are made of copper alloy and plated with gold. The connector is not RoHS compliant and its SVHC compliance status is unknown.
TE Connectivity DTS26W11-99HC technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Gender | Male |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Packaging | Bulk |
| Ratings | Environment Sealed |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | MIL-DTL-38999 Series III, DTS |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Shielded |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity DTS26W11-99HC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.