This 22-contact shielded circular connector features an aluminium shell with a cadmium finish, suitable for free-hanging mounting. The connector's contacts are made of copper alloy with a gold plating and have a circular shape. The operating temperature range is -65°C to 175°C, and it is rated for environment-resistant applications.
TE Connectivity DTS26W13-35PC-LC technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Gender | Male |
| Housing Color | Green |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Contacts | 22 |
| Number of Positions | 22 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | MIL-DTL-38999 Series III, DTS |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Shielded |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity DTS26W13-35PC-LC to view detailed technical specifications.
No datasheet is available for this part.