Male, straight, 5-position circular connector for wire-to-wire applications. Features a 5-contact configuration with crimp termination and a 2.77mm insulation diameter. Constructed with an aluminum shell and silicone insulation, it offers a wide operating temperature range from -85°C to 347°C and 500 mating cycles. This cable-mount connector includes environmental protection and mating retention.
TE Connectivity DTS26W15-05PN technical specifications.
| Assembly Length | 31mm |
| Connector System | Wire-to-Wire |
| Durability | 500Cycles |
| Environmental Protection | Yes (With) |
| Factory Installed Backshell | No (Without) |
| Feedthrough Type | No |
| Gender | Male |
| Insulation Diameter | 2.77mm |
| Insulation Material | Silicone |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 347°C |
| Min Operating Temperature | -85°C |
| Mount | Cable |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Power Positions | 5 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Preloaded | No |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Shell Material | Aluminium |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity DTS26W15-05PN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.