General purpose, straight, male circular connector for wire-to-wire applications. Features 19 positions with 19 power contacts, utilizing copper alloy contacts with gold plating for reliable conductivity. The aluminum body with cadmium plating offers durability and environmental resistance, operating across a wide temperature range from -55°C to 200°C. Designed for cable mounting with a free-hanging configuration, this shielded connector ensures signal integrity.
TE Connectivity DTS26W15-19PA technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Connector System | Wire-to-Wire |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Features | Shielded |
| Gender | Male |
| Insulation Material | Silicone |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 19 |
| Number of Positions | 19 |
| Number of Power Positions | 19 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Preloaded | No |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | MIL-DTL-38999 Series III, DTS |
| Shell Material | Aluminium |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity DTS26W15-19PA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.