
This 12-position shielded circular connector features a crimp termination and is designed for use in environments with operating temperatures ranging from -65°C to 175°C. The connector has a body made of aluminium with a cadmium plating and a gold-plated copper alloy contact. It is available in bulk packaging and is not RoHS compliant. The connector is part of the MIL-DTL-38999 Series III, DTS series and has a green color. It is not Reach SVHC compliant.
TE Connectivity DTS26W15-97HC technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Gender | Male |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Packaging | Bulk |
| Ratings | Environment Sealed |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | MIL-DTL-38999 Series III, DTS |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Shielded |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity DTS26W15-97HC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.