
This 32-contact male circular connector features an aluminium body with cadmium plating and copper alloy contacts with gold plating. It is not RoHS compliant. The connector is a cable mount type with an unknown SVHC compliance status. It belongs to the DTS series.
TE Connectivity DTS26W19-32HB-LC technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 32 |
| Number of Positions | 32 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | DTS |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity DTS26W19-32HB-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
