
This 41-contact circular connector features a shielded design with an aluminium shell and cadmium finish. It is rated for operation between -65°C and 175°C and is resistant to various environments. The connector has a crimp contact type with a gold plating and a copper alloy material. It is available in bulk packaging and is not compliant with RoHS regulations.
TE Connectivity DTS26W21-41AB technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Gender | Male |
| Housing Color | Green |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Contacts | 41 |
| Number of Positions | 41 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | MIL-DTL-38999 Series III, DTS |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Shielded |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity DTS26W21-41AB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.