This 41-contact shielded crimp connector features a male gender, free hanging mount, and is made from aluminium with gold contact plating and copper alloy contacts. It is part of the MIL-DTL-38999 Series III, DTS series. The connector is not RoHS compliant and its Reach SVHC compliance status is unknown.
TE Connectivity DTS26W21-41AC technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | CRIMP |
| Features | Shielded |
| Gender | Male |
| Mount | Free Hanging |
| Number of Contacts | 41 |
| Number of Positions | 41 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | MIL-DTL-38999 Series III, DTS |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity DTS26W21-41AC to view detailed technical specifications.
No datasheet is available for this part.