This 41-contact cable mount connector features a cadmium-plated body and gold-plated copper alloy contacts. It is rated for 7.5A and has a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. The connector is shielded and has a straight orientation. It is part of the MIL-DTL-38999 Series III, DTS series and is not radiation hardened. The connector is not RoHS compliant and is not sealable.
TE Connectivity DTS26W21-41SN technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Features | Shielded |
| Gender | Male |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 41 |
| Number of Positions | 41 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | MIL-DTL-38999 Series III, DTS |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity DTS26W21-41SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.