Environmentally resistant circular connector featuring 24 positions and 24 contacts for wire-to-wire applications. This shielded, male connector utilizes copper alloy contacts with gold plating for reliable conductivity, rated for 23A. The aluminium shell with cadmium plating ensures durability, while silicone insulation and a maximum operating temperature of 200°C provide robust performance. Designed for free-hanging cable mounting with crimp termination.
TE Connectivity DTS26W25-24PB technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Connector System | Wire-to-Wire |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 23A |
| Features | Shielded |
| Gender | Male |
| Insulation Material | Silicone |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Power Positions | 24 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Preloaded | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | MIL-DTL-38999 Series III, DTS |
| Shell Material | Aluminium |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity DTS26W25-24PB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.