
Circular connector, male gender, featuring 29 positions and 29 contacts for wire-to-wire applications. Constructed with an aluminum shell and body, plated in cadmium, and utilizing copper alloy contacts with gold plating for superior conductivity. Offers environmental sealing and mating retention, operating across a wide temperature range of -85°C to 347°C with a durability of 500 cycles. Designed for cable mounting with a 2.77mm insulation diameter and crimp termination.
TE Connectivity DTS26W25-29PN technical specifications.
| Assembly Length | 31mm |
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Connector System | Wire-to-Wire |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Durability | 500Cycles |
| Environmental Protection | Yes (With) |
| Factory Installed Backshell | No (Without) |
| Feedthrough Type | No |
| Gender | Male |
| Insulation Diameter | 2.77mm |
| Insulation Material | Silicone |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 347°C |
| Min Operating Temperature | -85°C |
| Mount | Free Hanging |
| Number of Contacts | 29 |
| Number of Positions | 29 |
| Number of Power Positions | 29 |
| Package Quantity | 1 |
| Plating | Cadmium |
| Preloaded | No |
| Ratings | Environment Sealed |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | MIL-DTL-38999 Series III, DTS |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Shielded |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity DTS26W25-29PN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
