This 13-contact circular connector features a SKT contact gender and a crimp termination method. It is designed for cable mount applications and has a maximum operating temperature range of -65°C to 175°C. The connector has a maximum voltage rating of 550VDC and a maximum current rating of 5A.
TE Connectivity DTS26Z11-35JA technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 13 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 13 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 550VDC|400VAC |
| Max Current Rating | 5A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity DTS26Z11-35JA to view detailed technical specifications.
No datasheet is available for this part.