This 8-contact circular cable mount connector features a straight body orientation and a maximum current rating of 13A. It operates within a temperature range of -65°C to 175°C. The connector has a pin contact gender and a plug contact gender, with 8 terminals and 1 port.
TE Connectivity DTS26Z17-08PA-6149 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 8 |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 8 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Current Rating | 13A |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity DTS26Z17-08PA-6149 to view detailed technical specifications.
No datasheet is available for this part.