
TE Connectivity DWP-125-1-1/2-0-STK technical specifications.
| Body Material | Polyolefin |
| Package/Case | 125 |
| Color | Black |
| Inside Diameter | 38.1mm |
| Length | 4foot |
| Material | Polyolefin |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Packaging | Rail/Tube |
| Series | DWP-125 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DWP-125-1-1/2-0-STK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
