
Cross-linked polyolefin heat shrink tubing, black, medium wall thickness, designed for cable management. Features a 12.7mm inside diameter and 1.2192m length. Operates effectively within a temperature range of -40°C to 110°C. Compliant with ELV and UL224 flammability standards. Packaged in a rail/tube format.
TE Connectivity DWP-125-1/2-0-STK technical specifications.
| Body Material | Polyolefin |
| Package/Case | 125 |
| Color | Black |
| ELV | Compliant |
| Flammability Rating | UL224 |
| Inside Diameter | 12.7mm |
| Lead Free | Not Applicable |
| Length | 1.2192m |
| Material | PO, Polyolefin |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Packaging | Rail/Tube |
| Series | DWP |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DWP-125-1/2-0-STK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.