
TE Connectivity DWP-125-1/2-2-STK technical specifications.
| Body Material | Polyolefin |
| Color | Red |
| Inside Diameter | 12.7mm |
| Length | 4foot |
| Material | Polyolefin, PO |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Package Quantity | 5000 |
| Packaging | Rail/Tube |
| Series | DWP-125 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity DWP-125-1/2-2-STK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
